This 1Gb non-volatile flash memory device features a 28-bit address bus width and operates within a temperature range of 0°C to 70°C. It is supplied with a voltage of 3.3V and has a maximum supply current of 35mA. The device is packaged in a VFBGA package and is suitable for surface mount applications.
Micron MT29F1G08ABAEAH4:E technical specifications.
| Address Bus Width | 28b |
| Package/Case | VFBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F1G08ABAEAH4:E to view detailed technical specifications.
No datasheet is available for this part.