
Flash Mem 1.8V 2G-Bit 48-Pin TSOP T/R
Micron MT29F2G08ABDWP:DTR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
