SLC NAND Flash Parallel 3.3V 2Gbit 128M x 16bit 48-Pin TSOP-I Tray
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 28b |
| Package/Case | TFSOP |
| Density | 2Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 250000000B |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Page Size | 1KWords |
| Radiation Hardening | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |