
The MT29F32G08QAAWP:ATR is a 32Gb parallel FLASH NAND memory device packaged in a TFSOP package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The memory is non-volatile and has a memory size of 32Gb. It is available on a cut tape package with one unit per package.
Checking distributor stock and pricing after the page loads.
Micron MT29F32G08QAAWP:ATR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 32Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
