Micron MT29F4G08AAAWP:ATR technical specifications.
| Address Bus Width | 29b |
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000000B |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G08AAAWP:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
