
Micron MT29F4G08ABADAWP:DTR technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | FLASH, , NAND, Non-Volatile, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 2KB |
| Radiation Hardening | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G08ABADAWP:DTR to view detailed technical specifications.
No datasheet is available for this part.
