
IC FLASH 4GBIT PARALLEL 63VFBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NAND |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
