
IC FLASH 4G PARALLEL 63VFBGA
Checking distributor stock and pricing after the page loads.
Micron MT29F4G08ABCHC-ET:CTR technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.
