Micron MT29F4G16ABADAM60A3WC1 technical specifications.
| Max Operating Temperature | 70°C |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G16ABADAM60A3WC1 to view detailed technical specifications.
No datasheet is available for this part.