The MT29F4G16ABADAWPIT:D is a 4Gb non-volatile flash memory device with a parallel interface. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TFSOP package and is designed for surface mount applications. It has an access time of 25ns and a supply current of 35mA.
Micron MT29F4G16ABADAWPIT:D technical specifications.
| Access Time-Max | 25ns |
| Address Bus Width | 1b |
| Package/Case | TFSOP |
| Density | 4Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Gb |
| Memory Type | Non-Volatile, , FLASH, SLC NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F4G16ABADAWPIT:D to view detailed technical specifications.
No datasheet is available for this part.