
The MT29F8G08AAAWP:ATR is an 8Gb parallel flash memory device from Micron. It features a TFSOP package and is designed for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It is a non-volatile NAND flash memory device.
Micron MT29F8G08AAAWP:ATR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F8G08AAAWP:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
