
The MT29F8G08AAAWP-ET:ATR is an 8Gb parallel FLASH NAND SLC NAND memory from Micron, operating at a maximum temperature of 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is available in a TFSOP package, mounted on the surface, and is packaged in tape and reel. It has an access time of 18ns and a supply current of 30mA.
Micron MT29F8G08AAAWP-ET:ATR technical specifications.
| Access Time-Max | 18ns |
| Address Bus Width | 30b |
| Package/Case | TFSOP |
| Density | 8Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NAND, SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F8G08AAAWP-ET:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
