
Micron MT29F8G08ABABAWP:BTR technical specifications.
| Package/Case | TFSOP |
| Max Operating Temperature | 70°C |
| Memory Size | 8Gb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F8G08ABABAWP:BTR to view detailed technical specifications.
No datasheet is available for this part.
