
The MT29F8G08BAAWP:ATR is an 8Gb parallel FLASH memory from Micron, packaged in a TFSOP. It operates over a temperature range of 0-70°C and is designed for surface mount applications. This device is lead free and available in tape and reel packaging with a quantity of 1000 pieces.
Micron MT29F8G08BAAWP:ATR technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT29F8G08BAAWP:ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
