The MT29F8G08FACWP:CTR is an 8Gb parallel flash memory from Micron, available in a 1000-piece tape and reel package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications in a TFSOP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |