
The MT29F8G08MADWC:DTR is an 8Gb parallel FLASH/NAND memory device from Micron. It features a memory size of 8Gb and is designed to operate within a temperature range of 0°C to 70°C. The device is mounted using surface mount technology and is packaged in a TSOP package. It is available in a single unit quantity and is supplied on cut tape.
Micron MT29F8G08MADWC:DTR technical specifications.
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 8Gb |
| Memory Type | FLASH, , NAND, Non-Volatile |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.