The MT36HTF51272FZ-667H1D6 is a 4GB DDR2 SDRAM module with a data bus width of 72 bits and a maximum frequency of 667MHz. It operates within a temperature range of 0°C to 95°C and requires a supply voltage between 1.7V and 1.9V. The module is packaged in a tray and is mounted via a socket. It is compliant with RoHS regulations.
Micron MT36HTF51272FZ-667H1D6 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 4GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36HTF51272FZ-667H1D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.