The MT36HTF51272PY-40EE1 is a 512MX72 72-bit DDR4 SDRAM module from Micron, featuring a maximum frequency of 400MHz and a data bus width of 72 bits. It operates within a temperature range of 0°C to 85°C and is supplied at 1.8V. The module is packaged in a tray and is not radiation hardened. It is designed for use in applications requiring high-speed data transfer and storage.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |