This 4GB DDR2 SDRAM module features a 72-bit data bus and operates at a maximum frequency of 667MHz. It is designed to function within a temperature range of 0°C to 70°C and can be supplied with a voltage between 1.7V and 1.9V. The module is mounted via a socket and is compliant with RoHS regulations.
Micron MT36HVS51272PZ-667H1 technical specifications.
| Package/Case | Module |
| Data Bus Width | 72b |
| Max Frequency | 667MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 4GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT36HVS51272PZ-667H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.