DRAM Module DDR2 SDRAM 4Gbyte 240RDIMM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 4GB |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Socket |
| Number of Elements | 36 |
| Operating Supply Voltage | 1.8V |
| Organization | 512MX72 |
| RoHS Compliant | Yes |
| RoHS | Compliant |