
16GB DDR3 SDRAM 240-pin RDIMM module, operating at 1333 MHz with a 72-bit data bus width. Features dual ranks and ECC support, organized as 2Gx72 with 36 chips per module, each 2Gx4. This Very Low Profile Registered Dual In Line Memory Module (VLP RDIMM) utilizes a non-lead-frame SMT package with a 240-pin count and 1mm pin pitch, designed for socket mounting. It operates within a 1.425V to 1.575V supply voltage range, consuming a maximum of 3240mA, and functions between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT36JDYS2G72PZ-1G4D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT36JDYS2G72PZ-1G4D1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | VLP RDIMM |
| Package Description | Very Low Profile Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 18.9(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1333MHz |
| Chip Density | 8G(TwinDie)bit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 2Gx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 3240mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 2Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 9 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT36JDYS2G72PZ-1G4D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.