
16GB DDR3 SDRAM 240-pin Registered DIMM module, operating at 1600 MHz. Features a 72-bit data bus width and dual ranks, organized as 2Gx72. This Very Low Profile (VLP) RDIMM offers ECC support and a CAS latency of 11, with a typical operating voltage of 1.5V. The SMT package measures 133.5mm (Max) in length, 4mm (Max) in width, and 18.9mm (Max) in height.
Micron MT36JDYS2G72PZ-1G6D1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | VLP RDIMM |
| Package Description | Very Low Profile Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 18.9(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 8G(TwinDie)bit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 2Gx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 3600mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 2Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT36JDYS2G72PZ-1G6D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.