
16GB DDR3 SDRAM 240-pin RDIMM module, featuring a 72-bit data bus width and Quad rank organization. This Very Low Profile Registered Dual In Line Memory Module (VLP RDIMM) operates at a maximum clock rate of 1066 MHz with a CAS Latency of 7, utilizing 1.5V supply voltage. The module is designed for socket mounting and supports ECC, with a total density of 16GB derived from 36 chips.
Micron MT36JDZS2G72PDZ-1G1D1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | VLP RDIMM |
| Package Description | Very Low Profile Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 18.9(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 8G(TwinDie)bit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 2Gx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 2106mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 1Gx8 |
| ECC Support | Yes |
| Number of Ranks | Quad |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT36JDZS2G72PDZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.