
8GB DDR3 SDRAM LRDIMM module, operating at 1600 MHz with a 72-bit data bus width. Features dual ranks, 36 chips per module organized as 1Gx72, and 512Mx4 chip configuration. This Load Reduced Dual In Line Memory Module utilizes a 240-pin SMT package with no leads, a 1mm pin pitch, and dimensions of 133.5mm (Max) length, 7.55mm (Max) width, and 30.5mm (Max) height. Supports ECC and operates with a typical supply voltage of 1.5V, within a temperature range of 0°C to 95°C.
Micron MT36JSZF1G72LZ-1G6D1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | LRDIMM |
| Package Description | Load Reduced Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 7.55(Max) |
| Package Height (mm) | 30.5(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240LRDIMM |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 3276mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Chip Configuration | 512Mx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 11 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT36JSZF1G72LZ-1G6D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.