
DDR3L SDRAM 8GB 240RDIMM module, featuring a 72-bit data bus width and 1066 MHz maximum clock rate. This Very Low Profile Registered Dual In Line Memory Module (VLP RDIMM) offers 8GB total density with a 1Gx72 organization and ECC support. It operates at 1.35/1.5V with a 240-pin count and a CAS Latency of 7. The module is designed for socket mounting with a non-lead-frame SMT basic package type.
Micron MT36KDZS1G72PDZ-1G1D1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | VLP RDIMM |
| Package Description | Very Low Profile Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 8.61(Max) |
| Package Height (mm) | 18.9(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240RDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 4G(TwinDie)bit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Maximum Operating Current | 1854mA |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Chip Configuration | 512Mx8 |
| ECC Support | Yes |
| Number of Ranks | Quad |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Micron MT36KDZS1G72PDZ-1G1D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.