
8GB DDR3L SDRAM LRDIMM module featuring a 240-pin configuration and 1066 MHz maximum clock rate. This Load Reduced Dual In Line Memory Module offers a 72-bit data bus width and 36 chips per module, organized as 1Gx72 with a 512Mx4 chip configuration. Operating with a typical supply voltage of 1.35/1.5V, it supports ECC and has a CAS Latency of 7. The module is designed for socket mounting, with a package measuring 133.5mm (Max) in length, 4.67mm (Max) in width, and 30.5mm (Max) in height, adhering to JEDEC MO-269 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT36KSZF1G72LZ-1G1E1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT36KSZF1G72LZ-1G1E1A5 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | LRDIMM |
| Package Description | Load Reduced Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4.67(Max) |
| Package Height (mm) | 30.5(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 240LRDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 1Gx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Chip Configuration | 512Mx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT36KSZF1G72LZ-1G1E1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.