
16GB DDR3L SDRAM LRDIMM module featuring a 240-pin configuration and 1066 MHz maximum clock rate. This Load Reduced Dual In Line Memory Module offers a 72-bit data bus width and dual ranks, organized as 2Gx72 with 36 chips per module. Operating at 1.35/1.5V, it supports ECC and has a CAS Latency of 7. The non-lead-frame SMT package measures 133.5mm (Max) length, 4.67mm (Max) width, and 30.5mm (Max) height.
Micron MT36KSZF2G72LZ-1G1E1A5 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | LRDIMM |
| Package Description | Load Reduced Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.5(Max) |
| Package Width (mm) | 4.67(Max) |
| Package Height (mm) | 30.5(Max) |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Jedec | MO-269 |
| Main Category | DRAM Module |
| Total Density | 16Gbyte |
| Module Type | 240LRDIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 4Gbit |
| Subcategory | DDR3L SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 36 |
| Organization | 2Gx72 |
| Typical Operating Supply Voltage | 1.35/1.5V |
| Maximum Operating Current | 2322mA |
| Min Operating Supply Voltage | 1.283/1.425V |
| Max Operating Supply Voltage | 1.45/1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Chip Configuration | 1Gx4 |
| ECC Support | Yes |
| Number of Ranks | Dual |
| CAS Latency | 7 |
| Cage Code | 6Y440 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron MT36KSZF2G72LZ-1G1E1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.