IC DDR3 Sdram 2GBIT 667MHZ 1.5V±0.075 FBGA-96
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Frequency | 1.333GHz |
| Operating Supply Voltage | 1.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |