
This component features the mt41j64m16jt-15eit of GTR is a 1Gb volatile memory device with a 16-bit address and data bus and the mt41j64m16jt-15eit of GTR is RoHS compliant and has a supply current of 180mA.
Sign in to ask questions about the Micron MT41J64M16JT-15EIT:GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT41J64M16JT-15EIT:GTR technical specifications.
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 667MHz |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 64MX16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J64M16JT-15EIT:GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
