Micron MT41J64M16LA-187E:BTR technical specifications.
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 533MHz |
| Interface | Parallel |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 1Gb |
| Memory Type | RAM, , DDR3 SDRAM, Volatile |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Organization | 64MX16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 290mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41J64M16LA-187E:BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
