Checking distributor stock and pricing after the page loads.
Micron MT41K128M16HA-15E technical specifications.
| Package/Case | FBGA |
| Frequency | 667MHz |
| Max Frequency | 1.333GHz |
| Radiation Hardening | No |
| Voltage | 1.35V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.