Micron MT41K128M16JT-125:K technical specifications.
| Access Time | 13.75ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 2Gb |
| Frequency | 800MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 1.45V |
| Memory Size | 2Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 1.35V |
| Operating Supply Voltage | 1.35V |
| Organization | 128MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 138mA |
| RoHS | Compliant |
Download the complete datasheet for Micron MT41K128M16JT-125:K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
