This 4Gb SDRAM RAM is a volatile memory device with a frequency range of 400MHz to 800MHz. It operates within a supply voltage range of 1.7V to 1.95V. The device is packaged in a surface mount FBGA package and is available in quantities of 1000. The memory organization is 128MX32, and it is suitable for use in applications where a high-speed memory solution is required.
Sign in to ask questions about the Micron MT42L128M32D2KL-25IT:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT42L128M32D2KL-25IT:A technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Gb |
| Frequency | 400MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -25°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX32 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT42L128M32D2KL-25IT:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.