Micron MT42L128M32D2KL-3IT:A technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Gb |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 4Gb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 128MX32 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 200mA |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT42L128M32D2KL-3IT:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.