This 8Gb SDRAM RAM operates at 1.8V with a 17-bit address bus and 64-bit data bus, supporting frequencies up to 333MHz. It is packaged in a lead-free FBGA and is suitable for surface mount applications. The device is rated for operation between -25°C and 85°C. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron MT42L128M64D4LD-3IT:A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT42L128M64D4LD-3IT:A technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 64b |
| Density | 8Gb |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT42L128M64D4LD-3IT:A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.