IC DRAM 8G PARALLEL 134FBGA
Micron MT42L256M32D4MG-3IT:A technical specifications.
| Package/Case | TFBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT42L256M32D4MG-3IT:A to view detailed technical specifications.
No datasheet is available for this part.