The MT42L64M32D1KL-3IT:A is a 2Gb SDRAM RAM memory device with a 1.8V operating supply voltage and a maximum frequency of 667MHz. It features a 32-bit parallel interface and is packaged in a lead-free FBGA package for surface mount applications. The device operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations.
Micron MT42L64M32D1KL-3IT:A technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Data Bus Width | 32b |
| Density | 2Gb |
| Frequency | 333MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 667MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Gb |
| Memory Type | RAM, , SDRAM, Volatile |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT42L64M32D1KL-3IT:A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.