
The MT45V512KW16PEGA-55WTTR is an 8Mb parallel RAM with an access time of 55ns. It is packaged in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -30°C to 85°C. It is suitable for use in a variety of applications requiring high-speed memory.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT45V512KW16PEGA-55WTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 55ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45V512KW16PEGA-55WTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
