
The MT45W1MW16BAFB-856WTTR is a 16Mb parallel RAM, PSRAM, volatile memory device. It features an access time of 85ns and operates over a temperature range of -30°C to 85°C. The device is packaged in a VFBGA package and is designed for surface mount applications. It is available in quantities of 2000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Access Time | 85ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
