
The MT45W1MW16PAFA-70WT is a 16Mb parallel RAM from Micron, operating at 1.8V with an access time of 70ns. It is packaged in a VFBGA package and is designed for surface mount applications. The device is rated for operation between -30°C and 85°C. It is not compliant with lead-free or RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT45W1MW16PAFA-70WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Address Bus Width | 20b |
| Package/Case | VFBGA |
| Density | 16Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT45W1MW16PAFA-70WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.