The MT45W256KW16BEGB-708WTTR is a 4Mb RAM module with an access time of 70ns. It features a VFBGA package and is designed for surface mount applications. The module operates within a temperature range of -30°C to 85°C. It is supplied on a cut tape reel with 1 package per reel.
Micron MT45W256KW16BEGB-708WTTR technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45W256KW16BEGB-708WTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
