
The MT45W2MW16BGB-701IT is a 32Mb RAM module with a 1-port parallel interface, operating at 1.8V. It is packaged in a VFBGA package and is available in quantities of 1000. The module has an access time of 70ns and a maximum operating temperature of 85°C. It is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Micron MT45W2MW16BGB-701IT technical specifications.
| Access Time | 70ns |
| Address Bus Width | 21b |
| Package/Case | VFBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45W2MW16BGB-701IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
