FILTER UNIT, 80MM - More Details
Micron MT45W2MW16BGB-708 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT45W2MW16BGB-708 to view detailed technical specifications.
No datasheet is available for this part.