The MT45W4MW16BFB-708LWTTR is a 64Mb RAM PSRAM with an access time of 70ns. It is available in a VFBGA package and is designed for surface mount applications. The device operates over a temperature range of -30°C to 85°C. It is suitable for use in a variety of applications, including those that require high-speed data transfer.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |