Micron MT45W4MW16BFB-708WTF technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Frequency | 80MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Micron MT45W4MW16BFB-708WTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
