
The MT45W4MW16PCGA-70IT is a 64Mb parallel RAM from Micron, featuring an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied at 1.8V. The device is packaged in a VFBGA surface mount package, available in quantities of 1000 per tray. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT45W4MW16PCGA-70IT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45W4MW16PCGA-70IT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.