Micron MT45W4MW16PCGA-70ITTR technical specifications.
| Access Time | 70ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Volatile, , PSRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45W4MW16PCGA-70ITTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
