
The MT45W4MW16PFA-70IT is a 64Mb RAM with a memory type of RAM, PSRAM, and volatile memory. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a package quantity of 2000 and is packaged in a tray. It is not RoHS compliant and contains lead. The device has a frequency of 70GHz and an access time of 70ns. It is mounted using a surface mount method and has a package case of VFBGA.
Checking distributor stock and pricing after the page loads.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |