
The MT45W4MW16PFA-85WT is a 64Mb parallel RAM from Micron with an access time of 85ns. It operates at a supply voltage of 1.8V and is packaged in a VFBGA package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead.
Micron MT45W4MW16PFA-85WT technical specifications.
| Access Time | 85ns |
| Address Bus Width | 22b |
| Package/Case | VFBGA |
| Density | 64Mb |
| Frequency | 85GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron MT45W4MW16PFA-85WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
