
The MT45W8MW16BGX-701WTTR is a 128Mb PSRAM RAM from Micron with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a package quantity of 1000 units and is available in a VFBGA package. The device operates at a frequency of 104MHz with an access time of 70ns. It is designed for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron MT45W8MW16BGX-701WTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron MT45W8MW16BGX-701WTTR technical specifications.
| Access Time | 70ns |
| Package/Case | VFBGA |
| Frequency | 104MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | RAM, , PSRAM, Volatile |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Micron MT45W8MW16BGX-701WTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
